Vishay BFC237261223

Cap Film 0.022uF 630VDC/250VAC PET 10% 12.5 X 4 X 10mm RDL 10mm Loose in Box
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237261223.

IHS

Datasheet13 pages3 years ago
Datasheet13 pages9 years ago

Farnell

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-27.90%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.413
$ 0.722
Stock
3,819
3,068
Authorized Distributors
6
3
Capacitance
22 nF
22 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
9.9822 mm
18.4912 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierDME6S22K-F
Cap Film 0.022uF 630V PET 10%( 12.5 X 5.5 X 10.5mm) Radial 10mm 125C
PanasonicECQE6223KF
Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 10.5mm) Radial 10mm 105°C Bulk
PanasonicECQ-E6223KFB
Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 15.5mm) Radial 10mm 105C Bulk
PanasonicECQ-E6223KF9
Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 15.5mm) Radial 5mm 105C T/R
Yageo GroupR60PF2220AA6AK
Cap Film 0.022uF 630V PET 10%( 13 X 4 X 9mm) Radial Stacked 10mm 105C Bag Automotive AEC-Q200
Metallized Polyester Capacitors (MKT), 0.022uF, 630V DC, 5.7mm(W) x 8.6mm(H) x 9mm(L)

Descriptions

Descriptions of Vishay BFC237261223 provided by its distributors.

Cap Film 0.022uF 630VDC/250VAC PET 10% 12.5 X 4 X 10mm RDL 10mm Loose in Box
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Radial FILM CAPACITOR MKT372 250V 0.022muF ±10% 0.492Lx0.157W 12.50mmx4.00mm
VISHAY BFC237261223 Film Capacitor, 0.022 F, 630 V, MKT372 Series,10%, Radial Leaded, PET (Polyester)
CAP, FILM, 0.022UF, 10%, 630V, RADIAL; Capacitance:0.022µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:630V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:(Not ;RoHS Compliant: Yes
CAPACITOR, 0.022UF, 630V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.022µF; Capacitance Tolerance:± 10%; Voltage Rating:630V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-55°C to +105°C; Approval Category:IEC 60384-3; Climatic Category:55/105/56; External Depth:10mm; External Length / Height:12.5mm; External Width:4mm; Flammability Rating:UL94V-0; Insulation Resistance:30000Mohm; Lead Diameter:0.6mm; Lead Length:4.0mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Termination Type:Through Hole; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:250V; Voltage Rating VDC:630V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222237261223