Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECQ-E6223KFB

Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 15.5mm) Radial 10mm 105C Bulk
$ 0.188
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E6223KFB.

Electro Sonic

Datasheet22 pages9 years ago
Datasheet19 pages15 years ago

Inventory History

3 month trend:
-25.00%

CAD Models

Download Panasonic ECQ-E6223KFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.193
$ 0.193
Stock
29,052
40,806
40,806
Authorized Distributors
5
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
15.494 mm
15.494 mm
15.494 mm

Related Parts

PanasonicECQE6223KF
Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 10.5mm) Radial 10mm 105°C Bulk
Yageo GroupR60PF2220AA6AK
Cap Film 0.022uF 630V PET 10%( 13 X 4 X 9mm) Radial Stacked 10mm 105C Bag Automotive AEC-Q200
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5120
Metallized Polyester Capacitors (MKT), 0.022uF, 630V DC, 5.7mm(W) x 8.6mm(H) x 9mm(L)
Yageo GroupR60PF22205040K
Cap Film 0.022uF 630V PET 10%( 13 X 4 X 9mm) Radial Wound 10mm 105C Bulk Automotive AEC-Q200
Cap Film 0.022uF 630V PET 5% (13 X 5 X 11mm) Radial Wound 10mm 125C Automotive Bulk

Descriptions

Descriptions of Panasonic ECQ-E6223KFB provided by its distributors.

Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 15.5mm) Radial 10mm 105C Bulk
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6223KFB
Radial FILM CAPACITOR ECQ-E(F) 630V 0.022muF ±10% 0.472Lx0.209W 12.00mmx5.30mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America