Panasonic ECQE6223KF

Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 10.5mm) Radial 10mm 105°C Bulk
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQE6223KF.

IHS

Datasheet25 pages9 years ago

Newark

Panasonic SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.81%

CAD Models

Download Panasonic ECQE6223KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.164
Stock
58,051
24,217
Authorized Distributors
6
6
Capacitance
22 nF
22 nF
Dielectric
PET
-
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
-
PC Pins
Height - Seated (Max)
11.5062 mm
10.0076 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E6223KFB
Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 15.5mm) Radial 10mm 105C Bulk
PanasonicECQ-E6223KF9
Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 15.5mm) Radial 5mm 105C T/R
PanasonicECQE6223JF
Radial FILM CAPACITOR ECQ-E(F) 630V 0.022muF ±5% 0.472Lx0.209W 12.00mmx5.30mm
Yageo GroupR60PF22205040K
Cap Film 0.022uF 630V PET 10%( 13 X 4 X 9mm) Radial Wound 10mm 105C Bulk Automotive AEC-Q200
Yageo GroupR60PF2220AA6AK
Cap Film 0.022uF 630V PET 10%( 13 X 4 X 9mm) Radial Stacked 10mm 105C Bag Automotive AEC-Q200
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5120

Descriptions

Descriptions of Panasonic ECQE6223KF provided by its distributors.

Cap Film 0.022uF 630V PET 10% (12 X 5.3 X 10.5mm) Radial 10mm 105°C Bulk
PLASTIC FILM CAPACITOR Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Capacitor;Polyester Met;Cap 0.022 uF;Tol 10%;Vol-Rtg 630 VDC;Radial;Straight;BLK
Panasonic ECQE6223KF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 630V, 0.012µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLY FILM, 0.022UF, 630VDC, ±1; CAPACITOR POLY FILM, 0.022UF, 630VDC, ±10%, RAD; Capacitance:0.022µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:630VDC; Life Time @ Temperature:(Not Available); Lead Spacing:10mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America