Vishay BFC237178104

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237178104.

IHS

Datasheet14 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
-0.95%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.339
$ 0.712
Stock
8,640
5,371
Authorized Distributors
5
5
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
18.4912 mm
8.9916 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupPHE820EB6100KR17
Film Capacitor, Polyester, 760V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7133
PanasonicECQ-E2104KF3
CAP FILM 0.1UF 10% 250VDC RADIAL / 0.1 µF Film Capacitor 250V Polyester, Metallized Radial
PanasonicECQ-E2104RKF
Cap Film 0.1uF 250V PET 10%( 10.3 X 5.8 X 13.4mm) Radial 7.5mm 105C Ammo
Cap Film 0.1uF 250VDC/160VAC PET 10% 12.5 X 4.7 X 13.7mm RDL 10mm Loose in Box
Cap Film 0.1uF 250VDC/160VAC PET 10% 12.5 X 4.7 X 13.7mm RDL 10mm Loose in Box

Descriptions

Descriptions of Vishay BFC237178104 provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Radial FILM CAPACITOR MKT371 250V 0.1muF ±10% 0.394Lx0.157W 10.00mmx4.00mm
CAPACITOR POLY FILM 0.1UF, 250V, 10%, RADIAL
CAPACITOR POLY FILM 0.1UF, 250V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded
CAPACITOR POLYESTER 0.1UF, 250V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Series:MKT371; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric