Vishay BFC236845104

Cap Film 0.1uF 250VDC/160VAC PET 10% 12.5 X 4.7 X 13.7mm RDL 10mm Loose in Box
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC236845104.

IHS

Datasheet12 pages3 years ago
Datasheet10 pages9 years ago
Datasheet10 pages14 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+16.07%

CAD Models

Download Vishay BFC236845104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupPHE820EB6100KR17
Film Capacitor, Polyester, 760V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7133
PanasonicECQ-E2104KB
Cap Film 0.1uF 250V PET 10% (7.9 X 5.9 X 9mm) Radial 5mm 105°C Bulk
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECQ-E2104RKF
Cap Film 0.1uF 250V PET 10%( 10.3 X 5.8 X 13.4mm) Radial 7.5mm 105C Ammo
Cap Film 0.1uF 250V PET 10%( 18 X 5 X 10.5mm) Radial Stacked 15mm 125C Automotive Bulk
Cornell DubilierDME2P1K-F
Cap Film 0.1uF 250V PET 10%( 10.3 X 5.8 X 8.8mm) Radial 7.5mm 125C

Descriptions

Descriptions of Vishay BFC236845104 provided by its distributors.

Cap Film 0.1uF 250VDC/160VAC PET 10% 12.5 X 4.7 X 13.7mm RDL 10mm Loose in Box
Radial Metallized Polyester Film Capacitor Lacquered .10UF 250V 10%
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Radial FILM CAPACITOR MKT368 250V 0.1muF ±10% 0.492Lx0.185W 12.50mmx4.70mm
MKT368 Series 250 V 0.1 uF ±10 % Radial Metallized Polyester Film Capacitor
CAPACITOR POLYESTER 0.1UF, 250V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Series:MKT368; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR POLYESTER 0.1UF, 250V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Termination Type:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222-368-45104
  • 222236845104
  • BFC236845104.