Vishay BFC237139684

Cap Film 0.68uF 63V PET 5% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.62mm 105C Ammo
$ 1.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237139684.

IHS

Datasheet14 pages3 years ago

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Vishay BFC237139684 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.186
$ 1.19
Stock
21,006
2,464
Authorized Distributors
5
4
Capacitance
680 nF
680 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
18.4912 mm
8.9916 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Film 0.68uF 63V PET 5% (7.2 X 4.5 X 9mm) Radial Wound 5mm 125C Ammo
PanasonicECQ-V1J684JM9
Cap Film 0.68uF 63V PET 5% (10.2 X 5.5 X 15mm) Radial Stacked 5mm 105C T/R
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount
Yageo GroupR82DC3680AA60J
Cap Film 0.68uF 63V PET 5%( 7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82DC3680DQ60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.68Uf, Through Hole Mount
Cap Film 0.68uF 63V PET 5% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Bulk

Descriptions

Descriptions of Vishay BFC237139684 provided by its distributors.

Cap Film 0.68uF 63V PET 5% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.62mm 105C Ammo
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount
MKT371 Series 63 V 0.68 uF ±5% LS=7.5 mm Metallized Polyester Film Capacitor
CAPACITOR POLYESTER 0.68UF, 63V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.68µF; Capacitance Tolerance:± 5%; Voltage Rating:63VDC; Series:MKT371; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric