Vishay BFC237066102

Cap Film 0.001uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Ammo Pack
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237066102.

IHS

Datasheet18 pages3 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+33.16%

Alternate Parts

Price @ 1000
$ 0.238
$ 1.01
$ 1.01
Stock
14,171
41,880
41,880
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
2810
2810
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
6.5024 mm
18.4912 mm
18.4912 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

CAP FILM 1000PF 10% 400VDC RAD / 1000 pF Film Capacitor 220V 400V Polyester, Metallized Radial
Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Bulk
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR82MC1100DQ50J
Cap Film 0.001uF 400V PET 5%( 7.2 X 2.5 X 6.5mm) Radial 5mm 105C Automotive

Descriptions

Descriptions of Vishay BFC237066102 provided by its distributors.

Cap Film 0.001uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Ammo Pack
MKT370 FILM CAPACITOR Radial Film Capacitor 0.283Lx0.098W 7.20mmx2.50mm ±5% 1000pF 400V
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
Capacitor, polyester (Mylar),0.001Uf,400Vdc,5-% Tol,5+% Tol |Vishay BFC237066102

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric