Yageo Group R82MC1100DQ50J

Cap Film 0.001uF 400V PET 5%( 7.2 X 2.5 X 6.5mm) Radial 5mm 105C Automotive
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82MC1100DQ50J.

IHS

Datasheet18 pages2 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+30.58%

CAD Models

Download Yageo Group R82MC1100DQ50J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.143
$ 0.143
Stock
1,027,502
223,892
223,892
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Film 0.001uF 400V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR82EC1100AA50J
Film Capacitor, 1000 pF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82EC1100DQ50J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Yageo GroupF601JF102J050L
Cap Film 0.001uF 50V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5mm 100°C T/R

Descriptions

Descriptions of Yageo Group R82MC1100DQ50J provided by its distributors.

Cap Film 0.001uF 400V PET 5%( 7.2 X 2.5 X 6.5mm) Radial 5mm 105C Automotive
Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.001Uf, Through Hole Mount
AEC-Q200 Metallized Polyester Film Capacitor, 1nF, 200VAC, 400VDC, 5%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82MC1100DQ50J