Vishay BFC247066102

Cap Film 0.001uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125C Ammo
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC247066102.

IHS

Datasheet15 pages3 years ago
Datasheet14 pages12 years ago

Farnell

Newark

Inventory History

3 month trend:
-21.41%

Alternate Parts

Price @ 1000
$ 1.06
$ 0.198
$ 0.198
Stock
35,076
139,940
139,940
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
2810
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
18.4912 mm
6.5024 mm
6.5024 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupR82MC1100DQ50J
Cap Film 0.001uF 400V PET 5%( 7.2 X 2.5 X 6.5mm) Radial 5mm 105C Automotive
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 400V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Cap Film 0.001uF 400V PET 5% (7.5 X 2.5 X 6mm) Radial Plastic Rectangular Can 5mm 105C Bulk
CAP FILM 1000PF 10% 400VDC RAD / 1000 pF Film Capacitor 220V 400V Polyester, Metallized Radial
Yageo GroupR82MC1100Z350J
Cap Film 0.001uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of Vishay BFC247066102 provided by its distributors.

Cap Film 0.001uF 400V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125C Ammo
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2810
Radial FILM CAPACITOR MKT470 400V 1000pF ±5% 0.283Lx0.098W 7.20mmx2.50mm
VISHAY BFC247066102 Film Capacitor, 1000 pF, 400 V, MKT470 Series,5%, Radial Leaded, PET (Polyester)
CAP, FILM, 1000PF, 5%, 400V, RADIAL; Capacitance:1000pF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:400V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:(Not Applicable); ;RoHS Compliant: Yes
CAPACITOR, 0.001UF, 400V; Capacitor Dielectric Type:Polyester (PET); Capacitance:1000pF; Capacitance Tolerance:± 5%; Voltage Rating:400V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +125°C; Climatic Category:55/125/56; External Depth:2.5mm; External Length / Height:6.5mm; External Width:7.2mm; Lead Diameter:0.5mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:220V; Voltage Rating VDC:400V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 470 66102
  • 222247066102