Vishay BFC237042472

Cap Film 0.0047uF 250V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 105C Loose in Box
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237042472.

element14 APAC

Datasheet18 pages3 years ago

Newark

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.48%

Alternate Parts

Price @ 1000
$ 0.296
$ 0.236
$ 0.236
Stock
287,531
448,931
448,931
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
6.5024 mm
8.9916 mm
8.9916 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Film 0.0047uF 250V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Metallized Polyester Capacitors (MKT), 0.0047uF, 250V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Cap Film 0.0047uF 250V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Ammo Pack
Cap Film 0.0047uF 250V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Loose in Box

Descriptions

Descriptions of Vishay BFC237042472 provided by its distributors.

Cap Film 0.0047uF 250V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 105C Loose in Box
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Radial FILM CAPACITOR MKT370 160V 4700pF 卤5% 0.283Lx0.098W 7.20mmx2.50mm
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
MKT370 Series 250 V 0.0047 uF ±5 % Radial Metallized Polyester Film Capacitor
CAP FILM 4700PF 5% 250VDC RADIAL / 4700 pF Film Capacitor 160V 250V Polyester, Metallized Radial
CAPACITOR POLYESTER FILM, 4700PF, 250V, 5%, RADIAL; Capacitance:4700pF; Voltage Rating:250V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 5%; Product Range:MKT370 Series; Capacitor
Capacitor Polyester Film, 4700Pf, 250V, 5%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:4700Pf; Capacitance Tolerance:± 5%; Voltage(Ac):160V; Voltage(Dc):250V; Lead Spacing:5.08Mm Rohs Compliant: Yes |Vishay BFC237042472.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC237042472.