TDK B32529C3472J289

Metallized Polyester Capacitors (MKT), 0.0047uF, 250V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C3472J289.

TDK

Datasheet44 pages5 years ago

Ciiva

_legacy Avnet

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Film 0.0047uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.0047uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125C Automotive T/R
Cap Film 0.0047uF 100V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Yageo GroupR82EC1470Z350J
Cap Film 0.0047uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82EC1470AA50J
Film Capacitor, 4700 pF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82EC1470DQ50J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of TDK B32529C3472J289 provided by its distributors.

Metallized Polyester Capacitors (MKT), 0.0047uF, 250V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
FILM CAP MKT BOX 0.0047µF 5% 250Vdc LS 5mm
Film Capacitor; Capacitor Dielectric Type:Polyester; Capacitance:0.0047µF; Capacitance Tolerance:± 5%; Voltage Rating:250VDC; Life Time @ Temperature:200000 hours @ 40°C; Series:MKT; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C3472-J289