Vishay BFC237036472

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237036472.

IHS

Datasheet18 pages3 years ago

element14 APAC

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
-47.49%

Alternate Parts

Price @ 1000
$ 0.236
$ 0.296
$ 0.296
Stock
448,931
287,531
287,531
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
8.9916 mm
6.5024 mm
6.5024 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Film 0.0047uF 250V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk
Metallized Polyester Capacitors (MKT), 0.0047uF, 250V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Cap Film 0.0047uF 250V PET 5% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 105C Loose in Box
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Yageo GroupR82EC1470AA50J
Film Capacitor, 4700 pF, 63 V, 100 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82EC1470DQ50J
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237036472 provided by its distributors.

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Radial FILM CAPACITOR MKT370 160V 4700pF ±5% 0.283Lx0.177W 7.20mmx4.50mm
VISHAY BFC237036472 CAPACITOR POLYESTER FILM, 4700PF, 250V, 5%, RADIAL
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
Cap 0.0047uF 250VDC/160VAC PET 5% 7.2 X 2.5 X 6.5mm RDL 5.08mm Ammo Pack
MKT370 Series 250 v 4700 pf 5% LS=5mm 7.2x6.5x2.5mm T/A Metallized Polyester
CAPACITOR POLYESTER 4700PF, 250V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.0047µF; Capacitance Tolerance:± 5%; Voltage Rating:250VDC; Series:MKT370; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR POLYESTER FILM, 4700PF, 250V, 5%, RADIAL; Dielectric Type: Metallized PET; Capacitor Case / Package: Radial Box - 2 Pin; Capacitance: 4700pF; Capacitance Tolerance: ± 5%; Voltage(AC): 160V; Voltage(DC): 250V; Lead Sp

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC237036472.