Vishay BFC237012474

Radial Metallized Polyester Film Capacitor Potted .47UF 63V 5%
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237012474.

Farnell

Datasheet18 pages3 years ago
Datasheet18 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+81.50%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.488
$ 0.876
Stock
103,773
17,621
Authorized Distributors
6
6
Capacitance
470 nF
470 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Film 0.47uF 63V PET 5% (7.3 X 3.5 X 8mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 0.47uF 63V PET 5% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.47uF 63V PET 5% (7.3 X 3.5 X 8mm) Radial Wound 5mm 125C Automotive Ammo
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 63V PET 5% (7.5 X 5 X 10mm) Radial 5mm 100C Bulk
Yageo GroupR82DC3470DQ60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237012474 provided by its distributors.

Radial Metallized Polyester Film Capacitor Potted .47UF 63V 5%
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Radial FILM CAPACITOR MKT370 40V 0.47muF 卤5% 0.283Lx0.138W 7.20mmx3.50mm
Cap 0.47uF 63VDC/40VAC PLYE 5% 7.2 X 3.5 X 8mm RDL 5.08mm Loose in Box
MKT370 Series 63 V 0.47 uF ±5 % Radial Metallized Polyester Film Capacitor
CAPACITOR POLY FILM 0.47UF, 63V, 5%, RAD
Capacitor Polyester Film 0.47Uf, 63V, 5%, Radial; Dielectric Type:Metallized Pet; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.47Μf; Capacitance Tolerance:± 5%; Voltage(Ac):40V; Voltage(Dc):63V; Lead Spacing:5.08Mm Rohs Compliant: Yes |Vishay BFC237012474.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC237012474.