Yageo Group R82DC3470DQ60J

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82DC3470DQ60J.

IHS

Datasheet18 pages2 years ago

Newark

Farnell

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+7.15%

CAD Models

Download Yageo Group R82DC3470DQ60J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.118
$ 0.118
Stock
889,070
1,042,446
1,042,446
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
PET
PET
PET
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
7.5946 mm
7.5946 mm
7.5946 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRSBDC3470AA10J
Cap Film 0.47uF 63V PET 5% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 125°C Automotive Bulk
Cap Film 0.47uF 63V PET 5% (7.3 X 3.5 X 8mm) Radial Wound 5mm 125C Automotive Ammo
PanasonicECQV1H474JL
Cap Film 0.47uF 50V PET 5% (7.3 X 6 X 7.3mm) Radial 5mm 105C Bulk
Cap Film 0.47uF 63V PET 5% (7.3 X 3.5 X 8mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 0.47uF 63V PET 5% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive T/R
PanasonicECQ-V1H474JL2
Cap Film 0.47uF 50V PET 5% (7.3 X 6 X 7.3mm) Radial 5mm 105C Ammo Pack

Descriptions

Descriptions of Yageo Group R82DC3470DQ60J provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Cap Film 0.47uF 63V PET 5%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Ammo Automotive AEC-Q200
Cap Film 0.47uF 63V PET 5% (7.2 X 3.5 X 7.5mm) Radial 5mm 105°C Ammo Pack
Avnet Japan
Radial FILM CAPACITOR R82 63V 0.47muF ±5% 0.283Lx0.138W 7.20mmx3.50mm
AEC-Q200 Metallized Polyester Film Capacitor, 470nF, 40VAC, 63VDC, 5%
Cap 0.47Uf 63Vdc/40Vac Plye 5% 7.2 X 3.5 X 7.5Mm Rdl 5Mm Rohs Compliant: Yes
Capacitor;Polyester Metallized;Cap 0.47 uF;Tol 5%;Vol-Rtg 63 VDC;Radial
±5% 63V 470nF -55℃~+105℃ Metallized Polyester Plugin,P=5mm Film Capacitors ROHS
CAPACITOR POLY FILM 0.47UF, 63V, 5%, RAD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82DC3470DQ60J
  • R82 DC 3470 DQ 60 J
  • R82 DC3470 DQ60J
  • R82DC3470DQ60J.