Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32529C474J289

Cap Film 0.47uF 63V PET 5% (7.3 X 3.5 X 8mm) Radial Wound 5mm 125C Automotive Ammo
$ 0.261

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C474J289.

IHS

Datasheet45 pages12 years ago

Farnell

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-21.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29

Related Parts

Yageo GroupR82DC3470AA60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.47Uf, Through Hole Mount
Yageo GroupR82DC3470Z360J
Cap Film 0.47uF 63V PET 5% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Bulk
Yageo GroupR82DC3470DQ60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
PanasonicECQ-V1J474JM
Cap Film 0.47uF 63V PET 5% (10.2 X 4.5 X 9mm) Radial 7.5mm 105°C Bulk
PanasonicECQV1H474JL
Cap Film 0.47uF 50V PET 5% (7.3 X 6 X 7.3mm) Radial 5mm 105C Bulk
Cap Film 0.47uF 63V PET 5%( 7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Ammo Automotive AEC-Q200

Descriptions

Descriptions of TDK B32529C474J289 provided by its distributors.

Cap Film 0.47uF 63V PET 5% (7.3 X 3.5 X 8mm) Radial Wound 5mm 125C Automotive Ammo
Film Capacitor, 0.47 uF, 40 V, 63 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
CAPACITOR POLYESTER FILM 0.47UF 63V 5%, RADIAL
CAPACITOR POLY FILM 0.47UF 63V 5%, RADIA; CAPACITOR POLY FILM 0.47UF 63V 5%, RADIAL; Capacitance:0.47µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polyester; Voltage Rating:63V; Life Time @ Temperature:20000 hours @ 85°C; Capacitor Terminals:Radial Leaded
Capacitor Polyester Film 0.47Uf 63V 5%, Radial; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.47Μf; Capacitance Tolerance:± 5%; Voltage(Ac):40V; Voltage(Dc):63V; Lead Spacing:5Mm Rohs Compliant: Yes |Epcos B32529C474J289

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32529-C474-J289
  • B32529C 474J289
  • B32529C-474J289