Vishay BFC237011224

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 2814
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237011224.

IHS

Datasheet18 pages3 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.38%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.163
$ 0.371
Stock
134,776
11,492
Authorized Distributors
6
6
Capacitance
220 nF
220 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Film 0.22uF 63V PET 10% (7.2 X 3.5 X 8mm) Radial 5.08mm Ammo Pack
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 3014
Cap Film 0.22uF 63V PET 10% (10 X 3 X 8mm) Radial 7.62mm Loose in Box
Yageo GroupR82DC3220DQ60K
Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82DC3220AA60K
Film Capacitor, 0.22 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Cap Film 0.22uF 63V PET 10%( 7.2 X 2.5 X 6.5mm) Radial 5mm 100C Bulk

Descriptions

Descriptions of Vishay BFC237011224 provided by its distributors.

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 2814
Cap Film 0.22uF 63V PET 10% (7.2 X 3.5 X 8mm) Radial 5.08mm 100°C Loose in Box
Avnet Japan
Radial FILM CAPACITOR MKT370 63V 0.22muF ±10% 0.283Lx0.138W 7.20mmx3.50mm
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
MKT370 Series 63 V 0.22 uF ±10 % Radial Metallized Polyester Film Capacitor
CAPACITOR POLYESTER FILM 0.22UF, 63V, 10%, RADIAL; Dielectric Type:Metallized PET; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:0.22µF; Capacitance Tolerance:± 10%; Voltage(AC):40V; Voltage(DC):63V; Lead Spac
x Low-inductive wound cell of metallized polyethylene terephthalate (PETP) film, potted with epoxy resin in a flame-retardant case x Radial leads, solder-coated x Small stand-off pips allow removal of solder flux etc. during cleaning of the printed-circuit board.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 370 11224
  • 2222 370 11224.
  • 222237011224
  • BFC237011224.