What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BAS70-06-E3-08

Rectifier Diode Small Signal Schottky 70V 0.2A 5ns 3-Pin SOT-23 T/R
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAS70-06-E3-08.

IHS

Datasheet3 pages8 years ago

HQonline

Future Electronics

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-37.59%

Alternate Parts

Price @ 1000
$ 0.109
$ 0.098
$ 0.098
Stock
592,298
1,642,470
1,642,470
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT
SOT
Forward Voltage
410 mV
410 mV
410 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
70 mA
70 mA
Max Reverse Leakage Current
-
100 nA
100 nA
Reverse Recovery Time
5 ns
100 ps
100 ps
Capacitance
-
2 pF
2 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R
DIODE, SCHOTTKY BARRIER, VR 30V, IF 200MA, PKG SOT-23,CONFIG DUAL, VF 1000MV, TRR 5NS
Rectifier Diode Small Signal Schottky 40V 0.2A 5ns 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Schottky 30V 0.2A 5ns 3-Pin SOT-23 T/R
BAS40 Series 40 V 200 mA Surface Mount Single Schottky Diode Rectifier - SOT-23
BAS70-04 Series 70 V 200 mA SMT Small Signal Schottky Diode - SOT-23-3

Descriptions

Descriptions of Vishay BAS70-06-E3-08 provided by its distributors.

Rectifier Diode Small Signal Schottky 70V 0.2A 5ns 3-Pin SOT-23 T/R
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon
DIODE ARRAY SCHOTTKY 70V SOT23 / Diode Array 1 Pair Common Anode Schottky 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
DIODE, SCHOTTKY, 0.2A, 70V, SOT-23-3; Diode Type:Schottky; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:70V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:5ns; Forward Surge Current Ifsm Max:600mA ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric