
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | BAS40-04-HE3-08 | 0 | 10 | 11h | ||||||||
| Newark | BAS40-04-HE3-08 | 0 | 15K | Tape & Reel | ||||||||
| Mouser | 78-BAS40-04-HE3-08 | 625 | 1 | Tape & Reel | ||||||||
| Microchip USA | BAS40-04-HE3-08 | 2,517 | 3500 | 4d | ||||||||
| Win Source | WS-BAS40-04-HE3-08 | 75,000 | 440 | 20h |
Download datasheets and manufacturer documentation for Vishay BAS40-04-HE3-08.
Download Vishay BAS40-04-HE3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay BAS40-04-HE3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay BAS40-04-HE3-08.