Vishay AZ23C2V7-E3-18

Diode Zener Dual Common Anode 2.7V 5% 300mW 3-Pin SOT-23 T/R
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AZ23C2V7-E3-18.

IHS

Datasheet6 pages2 years ago

Inventory History

3 month trend:
-6.80%

CAD Models

Download Vishay AZ23C2V7-E3-18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.097
$ 0.097
Stock
47,931
689,179
689,179
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23-3
SOT-23-3
Zener Voltage
2.7 V
2.7 V
2.7 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
83 Ω
83 Ω
83 Ω
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-04-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Zener Diode Single 3V 5% 95Ohm 300mW 3-Pin SOT-23 T/R
AZ23 Series 3.3 V ±5% 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
Diode Zener Dual Common Cathode 3V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode Single 3.3V 2% 95Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 3.3V V(Z), 5.15%, 0.225W, Silicon, Unidirectional, TO-236
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100muA @ 1V 225mW 2.4V

Descriptions

Descriptions of Vishay AZ23C2V7-E3-18 provided by its distributors.

Diode Zener Dual Common Anode 2.7V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Sot23 |Vishay AZ23C2V7-E3-18
5% 2.7V 83¦¸ 300mW 1 SOT-23-3 3.1mm*1.43mm*1.15mm
Zener Diodes 2.7 Volt 0.3W 5% CA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric