Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CRA06S0831K00FTA

Res Thick Film Array 1K Ohm 1% ±100ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRA06S0831K00FTA.

IHS

Datasheet4 pages9 years ago
Datasheet5 pages20 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

_legacy Avnet

CAD Models

Download Vishay CRA06S0831K00FTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Res Thick Film Array 1K Ohm 1% ±100ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Resistor, Array, 1 kOhm, ± 1%, 254 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film
PanasonicEXB-N8V102JX
Res Thick Film Array 1K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R
CTS Components741X083102JP
Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Medical T/R
Resistor Thick Film Array 1K Ohm 5% 200ppm/C ISOL Molded 8-Pin Concave SMD Paper T/R

Descriptions

Descriptions of Vishay CRA06S0831K00FTA provided by its distributors.

Res Thick Film Array 1K Ohm 1% ±100ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
Avnet Japan
CRA06S Series 4 Element 1 kOhm ± 1 % 50 V SMT Thick Film Resistor Array
CRA06 SERIES THICK FILM SURFACE MNT RESISTOR 1KOHM +/-1% 0.063W +/-100PPM/DEGC
ARRAY THICK FILM CHIP RESISTOR Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612
RESISTOR, 1KOHM, 0.063W, +/-1%; Resistance: 1kohm; Product Range: CRA06 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 1206 [3216 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V; Power

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRA06S0831K00FTA.