Vishay AC07000002401JAC00

Fixed Resistor, Wire Wound, 7W, 2400ohm, 129.6149V, 5% +/-Tol, 100, 180ppm/Cel, Through Hole Mount
$ 0.478
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC07000002401JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages12 years ago

element14 APAC

Farnell

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 2400ohm, 5% +/-Tol, 180ppm/Cel, Through Hole Mount
VISHAY AC05000002201JAC00 Through Hole Resistor, 2.2 kohm, Axial Leaded, 5 W,5%, AC Series
TE ConnectivityEP9WS2K2J
Fixed Resistor, Wire Wound, 9W, 2200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176045-6
Fixed Resistor, Wire Wound, 5W, 2200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176083-5
2.2 kOhms 5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse With
Ohmite45J2K2E
Fixed Resistor, Wire Wound, 5W, 2200ohm, 460V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC07000002401JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 7W, 2400ohm, 129.6149V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
RES 2.4K OHM 7W 5% AXIAL
RESISTOR WIREWOUND, 2.4KOHM, 7W, 5%
AC07 2K4 5% AC
RESISTOR WIREWOUND, 2.4KOHM, 7W, 5%; Res; RESISTOR WIREWOUND, 2.4KOHM, 7W, 5%; Resistance:2.4kohm; Resistance Tolerance:± 5%; Power Rating:7W; Voltage Rating:130V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric