Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay AC05000002401JAC00

Fixed Resistor, Wire Wound, 5W, 2400ohm, 109.5445V, 5% +/-Tol, Through Hole Mount
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC05000002401JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages9 years ago
Datasheet9 pages12 years ago

IHS

Mouser

Inventory History

3 month trend:
-1.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 2400ohm, 48.9898V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2400ohm, 84.8528V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 2200ohm, 93.8083V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 2400ohm, 129.6148V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JB2K40
Fixed Resistor, Metal Oxide Film, 2W, 2400ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT2K40
Fixed Resistor, Metal Oxide Film, 3W, 2400ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay AC05000002401JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 2400ohm, 109.5445V, 5% +/-Tol, Through Hole Mount
Res Wirewound 2.4K Ohm 5% 5W 100ppm/C to 180ppm/C Cement AXL Ammo
2.4KΩ ±5% 5W 100ppm/℃~180ppm/℃ Plugins Through hole mounting 18mm(Length)
Axial Axial AC 0.295Diax0.709L 7.50mmx18.00mm 5W 2.4kOhms 100/ +180ppm/C
RESISTOR WIREWOUND, 2.4KOHM, 5W, 5%; Resistance:2.4kohm; Resistance Tolerance:± 5%; Power Rating:5W; Voltage Rating:110V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric