TE Connectivity EP9WS2K2J

Fixed Resistor, Wire Wound, 9W, 2200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 1.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EP9WS2K2J.

Master Electronics

Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet13 pages2 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+3.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityEP7W2K2J
Fixed Resistor, Wire Wound, 7W, 2200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176084-5
Fixed Resistor, Wire Wound, 7W, 2200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP9W2K2J
TE CONNECTIVITY EP9W2K2J Through Hole Resistor, 2.2 kohm, 500 V, Axial Leaded, 9 W,5%
Stackpole ElectronicsCFM12JT2K20
Fixed Resistor, Carbon Film, 0.5W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT2K20
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC12JB2K20
Fixed Resistor, Carbon Composition, 0.5W, 2200ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 2200ohm, 104.8809V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite20J2K2E
Fixed Resistor, Wire Wound, 10W, 2200ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 2200ohm, 148.324V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivityRR02J2K2TB
Fixed Resistor, Metal Film, 2W, 2200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1624245-7
Fixed Resistor, Metal Oxide Film, 2W, 2200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 2200ohm, 124.0967V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity EP9WS2K2J provided by its distributors.

Fixed Resistor, Wire Wound, 9W, 2200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
EP(SMALL) SERIES AXIAL FIXED RESISTOR 2.2KOHMS +/-5% 9W +/-300PPM/DEGC
EP 9W (S) 2K2 5% Resistance Value: 2.2K Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 9 W Through-Hole Resistor | 2.2K Ω Ceramic Composition Power Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176085-5