TE Connectivity / AMP 1-2176083-5

2.2 kOhms 5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse With
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-2176083-5.

element14 APAC

Datasheet4 pages2 years ago

Upverter

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-75.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1623793-8
Fixed Resistor, Metal Oxide Film, 5W, 2200ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-2176079-5
Fixed Resistor, Wire Wound, 3W, 2200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1624245-7
Fixed Resistor, Metal Oxide Film, 2W, 2200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT2K20
Fixed Resistor, Carbon Film, 0.5W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT2K20
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC12JB2K20
Fixed Resistor, Carbon Composition, 0.5W, 2200ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity1-2176079-5
Fixed Resistor, Wire Wound, 3W, 2200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176083-5
2.2 kOhms 5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse With
Yageo GroupRSF200JB-73-2K2
Fixed Resistor, Metal Oxide Film, 2W, 2200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-2K2
Res Carbon Film 2.2K Ohm 5% 0.25W(1/4W) -350ppm/¡ãC to 500ppm/¡ãC Conformal Coated AXL T/R
Stackpole ElectronicsHDM14JT2K20
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-2176083-5 provided by its distributors.

2.2 kOhms 5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse With
Fixed Resistor, Wire Wound, 5W, 2200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
EP(SMALL) SERIES AXIAL FIXED RESISTOR 2.2KOHMS +/-5% 5W +/-300PPM/DEGC
Res Wirewound 2.2K Ohm 5% 5W ±300ppm/C Conformal Coated AXL Bulk
Res Anti-Surge Wirewound 2.2k Ohm ±5% 5W ±300ppm/°C Conformal Ammo Pack
Avnet Japan
Through-Hole Resistors, Power Resistor, 17.5 x 6.5 mm, 2 Termination, Ammo Packed, 5 %, Wire Wound / Ceramic Composition, Neohm EP
Res, 2K2, 5W, Wirewound, Axial Lead; Resistance:2.2Kohm; Product Range:Ep Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Wirewound; Product Width:- Rohs Compliant: Yes |Te Connectivity Neohm EP5WS2K2J
EP 5W (S) 2K2 5% Resistance Value: 2.2K Ω Element Type: Ceramic Composition Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 2.2K Ω Ceramic Composition Power Resistor | Part Number: EP5WS2K2J | Internal Number: 1-2176083-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP5WS2K2J