Vishay 678D227M016CC3D

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 678D 16V 220muF ±20% 0.394Dia 10.00mm
$ 4.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 678D227M016CC3D.

Newark

Datasheet6 pages9 years ago
Datasheet6 pages9 years ago

element14

Inventory History

3 month trend:
-1.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-01-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 220muF ±20% 0.315Dia 8.00mm
NichiconUPJ1C221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 16V 220muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF
PanasonicECA1CM221
Cap Aluminum 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 280mA 2000h 85°C Bulk
PanasonicECA1CM221B
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11.2mm) Radial 5mm 280mA 2000h 85C Automotive Ammo
PanasonicECA-1CM221I
Cap Aluminum 220uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 280mA 2000h 85°C Ammo Pack

Descriptions

Descriptions of Vishay 678D227M016CC3D provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR 678D 16V 220muF ±20% 0.394Dia 10.00mm
CAPACITOR, ALUM. ELECTROLYTIC, RADIAL, +/-20%, SIZE: CC, 16WVDC, 220UF
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 16volts 20% 10x13mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAPACITOR ALUM ELEC 220UF, 16V, ± 20%, R; CAPACITOR ALUM ELEC 220UF, 16V, RADIAL; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:0.000585ohm; Life Time @ Temperature:4000 hours @ 105°C; Height:13mm; Diameter:10mm; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric