Nichicon UPJ1C221MPD

Al Electrolytic Cap 220μF 16V ±20% 3.5mm Pitch 3000h@105°C 335mA@120Hz TH, 11.5mm W × 12.5mm H
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1C221MPD.

Future Electronics

Datasheet12 pages4 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago
Datasheet7 pages19 years ago

TME

Newark

Inventory History

3 month trend:
+11.56%

CAD Models

Download Nichicon UPJ1C221MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.174
$ 0.174
Stock
17,676
196,801
196,801
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
117 mΩ
117 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
335 mA
555 mA
555 mA
Height - Seated (Max)
12.4968 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Al Electrolytic Cap 220μF 16V ±20% 3.5mm Pitch 3000h@105°C 335mA@120Hz TH 8mm × 11.5mm × 13mm
Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 3.5mm 555mA 3000h 105C Automotive Ammo
Wurth Elektronik860010373010
WCAP-ATG8 Aluminum Electrolytic Capacitors
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 5mm 260mA 2000h 85C Ammo
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 11mm) Radial 2.5mm 400mA 7000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPJ1C221MPD provided by its distributors.

Al Electrolytic Cap 220μF 16V ±20% 3.5mm Pitch 3000h@105°C 335mA@120Hz TH, 11.5mm W × 12.5mm H
PJ Series 220 uF 16V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Cap Aluminum Lytic 220uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.335A 3000h 105C Bulk
Capacitor Alum Elect, 220Uf, 16V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):16V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:3.5Mm; Product Diameter:8Mm; Product Height:11.5Mmrohs Compliant: Yes |Nichicon UPJ1C221MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL