Vishay 678D108M016DM3D

Cap Aluminum Lytic 1000uF 16V 20% (12.5 X 26.5mm) Radial 5mm 0.00013 Ohm 1000mA 4000h 105C Bulk
$ 5.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 678D108M016DM3D.

Newark

Datasheet6 pages9 years ago

element14 APAC

element14

Alternate Parts

Price @ 1000
$ 5.162
$ 5.102
$ 5.102
Stock
1,868
1,744
1,744
Authorized Distributors
3
3
3
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
130 µΩ
130 µΩ
130 µΩ
Life (Hours)
3000 hours
-
-
Ripple Current
700 mA
700 mA
700 mA
Height - Seated (Max)
29.4894 mm
29.4894 mm
29.4894 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-01-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEUFC1C102
Capacitor Aluminum Electrolytic 1000uF 16 Volt 20% (10 X 25mm) Radial 5mm 1440mA 3000h 105C Bulk
Cornell DubilierSEK102M016ST
Cap Aluminum Lytic 1000uF 16V 20% (10 X 21mm) Radial 5mm 0.24 Ohm 700mA 2000h 105C
PanasonicEEU-FC1C102B
Cap Aluminum Lytic 1000uF 16V 20%( 10 X 25mm) Radial 5mm 1440mA 3000h 105C Automotive Ammo
PanasonicEEU-FC1C102SB
Cap Aluminum Lytic 1000uF 16V 20%( 10 X 20mm) Radial 5mm 1220mA 3000h 105C Automotive Ammo
NichiconUBW1C102MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UBW 16V 1000muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Vishay 678D108M016DM3D provided by its distributors.

Cap Aluminum Lytic 1000uF 16V 20% (12.5 X 26.5mm) Radial 5mm 0.00013 Ohm 1000mA 4000h 105C Bulk
Aluminum Electrolytic Capacitors - Leaded 1000uF 16volts 20% 12.5x26.5mm
CAPACITOR, ALUM. ELECTROLYTIC, RADIAL, +/-20%, SIZE: DM, 16WVDC, 1KUF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum 1000uF 16V 20% (13 X 29.5mm) Radial Aluminum Cylindrical Can 5mm 1000mA 4000 hr 105°C Bulk
Avnet Japan
CAPACITOR ALUM ELEC 1000UF, 16V, RADIAL; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:0.00013ohm; Life Time @ Temperature:4000 hours @ 105°C; Height:26.5mm; Diameter:12.5mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric