Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1C102B

Cap Aluminum Lytic 1000uF 16V 20%( 10 X 25mm) Radial 5mm 1440mA 3000h 105C Automotive Ammo
$ 0.368
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1C102B.

Master Electronics

Datasheet17 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-1.89%

CAD Models

Download Panasonic EEU-FC1C102B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.496
Stock
8,754
38,000
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
45 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.44 A
1.44 A
Height - Seated (Max)
27.0002 mm
24.9936 mm

Related Parts

United Chemi-ConEKY-160ELL102MJ20S
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1400mA 7000h 105°C Bulk
PanasonicEEUFR1C102L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1000muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1C102LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZE160ELL102MJ20S
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1820mA 4000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 16V 1000muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEU-FC1C102B provided by its distributors.

Cap Aluminum Lytic 1000uF 16V 20%( 10 X 25mm) Radial 5mm 1440mA 3000h 105C Automotive Ammo
FC ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 1000muF 16V
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes |Panasonic EEU-FC1C102B
CAP ALUM 1000UF 20% 16V RADIAL
Al Lytic Cap, Radial FC Series, 105C16VDC 1000uF 1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America