Vishay 5KP78A-E3/54

5KP78A Series 78 V 5000 W Surface Mount Transient Voltage Suppressor - P600
$ 1.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 5KP78A-E3/54.

IHS

Datasheet5 pages3 years ago

Newark

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-30.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.428
$ 2.417
Stock
91,508
1
Authorized Distributors
6
2
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
91.25 V
91.25 V
Clamping Voltage
126 V
126 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
39.7 A
39.7 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse5KP78A
5KP Series 26 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
Littelfuse5.0SMDJ78A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 78V, RoHS
5KP75A Series 5000 W 121 Vcl Uni Directional Through Hole TVS Diode - P-600
Littelfuse5KP100A
5KP Series 162 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
5KPXXXA Series 5 kW 100 V 162 Vcl Uni-Directional Axial TVS Diode - P600
5000 W 64 V Uni DirectionalThrough Hole Transient Voltage Suppressor Diode

Descriptions

Descriptions of Vishay 5KP78A-E3/54 provided by its distributors.

5KP78A Series 78 V 5000 W Surface Mount Transient Voltage Suppressor - P600
Diode TVS Single Uni-Dir 78V 5KW 2-Pin Case P600 T
Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diodes - Transient Voltage Suppressors 5000W 78V Unidirect
78V 5KW 39.7A 126V 86.7V CASE P-600
Product Range:Transzorb 5Kp Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:78V; Clamping Voltage Max:126V; Diode Case Style:P600; No. Of Pins:2Pins; Minimum Breakdown Voltage:86.7V; Maximum Breakdown Voltage:95.8V Rohs Compliant: Yes |Vishay 5KP78A-E3/54.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KP78A-E3/54.
  • 5KP78A-E354