Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 5.0SMDJ78A

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 78V, RoHS
$ 0.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5.0SMDJ78A.

IHS

Datasheet6 pages5 years ago

Newark

Future Electronics

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
+2.45%

CAD Models

Download Littelfuse 5.0SMDJ78A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Littelfuse5KP78A
5KP Series 26 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
Littelfuse5KP100A
5KP Series 162 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
Littelfuse5.0SMDJ85A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 85V, RoHS
BournsSMAJ78A
Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
BournsSMCJ78A
Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMLJ78A
Trans Voltage Suppressor Diode, 3000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse 5.0SMDJ78A provided by its distributors.

5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 78V, RoHS
Littelfuse SCT
39.7A 126V 5kW 86.7V Unidirectional 78V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Uni-Dir 78V 5KW 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode, 5000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS 5KW 78V 5%UNI DO-214AB TR13 RoHS
TVS DIODE, 5KW, 78V, UNIDIR, DO-214AB;
TVS DIODE, 5KW, 78V, UNIDIR, DO-214AB; Product Range: 5.0SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 78V; Clamping Voltage Vc Max: 126V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN