Littelfuse 5KP100A

5KP Series 162 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
$ 1.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP100A.

Farnell

Datasheet6 pages5 years ago
Datasheet5 pages15 years ago
Datasheet5 pages17 years ago
Datasheet5 pages19 years ago

TME

JRH Electronics

Mouser

Burklin Elektronik

Inventory History

3 month trend:
+59.21%

CAD Models

Download Littelfuse 5KP100A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse5.0SMDJ100A
5.0SMDJ Series 6.5 W 123 V Uni-Directional Surface Mount TVS Diode - SMC
Littelfuse5.0SMDJ110A
5.0SMDJ Series 110 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Littelfuse5.0SMDJ120A
TVS DIODE 120VWM 193VC SMD / TVS Diode Single Uni-Dir 120V 5KW 2-Pin SMC T/R
BournsSMBJ100A
Diode TVS Single Uni-Dir 100V 600W 2-Pin SMB
BournsSMCJ100A
Diode TVS Single Uni-Dir 100V 1.5KW 2-Pin DO-214AB
BournsSMAJ100A
A 100V, 400W, uni-directional, SMA pkg TVS Diode | Bourns SMAJ100A

Descriptions

Descriptions of Littelfuse 5KP100A provided by its distributors.

5KP Series 162 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 5000W, 100V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 100V 5KW 2-Pin Case P-600 T/R
TVS DIODE, 5KW, 100V, UNIDIR, P600
100V Unidirectional 5kW 31.5A 162V 110V CASE P-600 TH
TVS DIODE, 162V UNIDIRECTIONAL 100V;
TVS DIODE, 5KW, 100V, UNIDIR, P600; Product Range: 5KP series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 100V; Clamping Voltage Vc Max: 162V; Diode Case Style: P600; No. of Pins: 2Pins; Breakdown Voltage Mi

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN