Vishay 5KP24AHE3/54

Diode TVS Single Uni-Dir 24V 5KW 2-Pin Case P600 T/R
$ 1.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 5KP24AHE3/54.

IHS

Datasheet5 pages3 years ago

_legacy Avnet

Newark

CAD Models

Download Vishay 5KP24AHE3/54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.327
$ 1.185
Stock
110,721
323,965
Authorized Distributors
2
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
28.1 V
28.1 V
Clamping Voltage
38.9 V
38.9 V
Peak Pulse Power
5 kW
5 kW
Peak Pulse Current
129 A
129 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-12-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse5KP24A
5KP Series 38.9 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
LittelfuseSLD22U-017
Tvs Axial Hi-Power - Sld22 Uni Lddiode/ T&r |Littelfuse SLD22U-017
LittelfuseSLD24U-017-B
Tvs Axial Hi-Power - Sld24 Uni Lddiode/ Bulk Rohs Compliant: Yes |Littelfuse SLD24U-017-B
In a Pack of 5, Vishay 5KP28A-E3/54, Uni-Directional TVS Diode, 5000W, 2-Pin P600
Diode Transient Voltage Suppressor (TVS) Single Uni Directional 30V 5KW 2-Pin Case P600 T/R
Transient Suppressor Diode, single, unidirectional,26V V(Rwm),axial-9.1 |Vishay 5KP26A-E3/54

Descriptions

Descriptions of Vishay 5KP24AHE3/54 provided by its distributors.

Diode TVS Single Uni-Dir 24V 5KW 2-Pin Case P600 T/R
Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon
24V 5KW 129A 38.9V 26.7V CASE P-600
TRANSIENT VOLTAGE SUPPRESSION DIODE; Reverse Stand-Off Voltage Vrwm:24V; Breakdown Voltage Range:26.7V to 29.5V; Clamping Voltage Vc Max:38.9V; Peak Pulse Current Ippm:129A; Diode Case Style:P600; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KP24AHE354