Vishay 5KP26A-E3/54

Transient Suppressor Diode, single, unidirectional, 26V V(Rwm), axial-9.1 |Vishay 5KP26A-E3/54
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 5KP26A-E3/54.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+1.89%

Alternate Parts

Price @ 1000
$ 1.35
$ 1.258
$ 1.258
Stock
118,917
17,397
17,397
Authorized Distributors
6
2
2
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
30.4 V
30.4 V
30.4 V
Clamping Voltage
42.1 V
42.1 V
42.1 V
Peak Pulse Power
5 kW
5 kW
5 kW
Peak Pulse Current
119 A
119 A
119 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSLD26U-017
Tvs Axial Hi-Power - Sld26 Uni Lddiode/ T&r |Littelfuse SLD26U-017
Littelfuse5.0SMDJ26A-T7
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 26V, RoHS
Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Littelfuse5KP26A
TVS DIODE Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Unidirectional, 1 Element, Silicon
In a Pack of 5, Vishay 5KP28A-E3/54, Uni-Directional TVS Diode, 5000W, 2-Pin P600
Diode Transient Voltage Suppressor (TVS) Single Uni Directional 30V 5KW 2-Pin Case P600 T/R

Descriptions

Descriptions of Vishay 5KP26A-E3/54 provided by its distributors.

Transient Suppressor Diode, single, unidirectional,26V V(Rwm),axial-9.1 |Vishay 5KP26A-E3/54
Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 26V 5KW 2-Pin Case P-600 T/R
5KP26A-E3/54, UNI-DIRECTIONAL TVS DIODE, 5000W, 2-PIN P600
26V 5KW 119A 42.1V 28.9V CASE P-600

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KP26A-E354
  • 5KP26A-E3\54
  • 5KP26AE3/54
  • 5KP26AE354