Littelfuse 5KP24A

5KP Series 38.9 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP24A.

Newark

Datasheet6 pages5 years ago

Farnell

TME

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-38.73%

CAD Models

Download Littelfuse 5KP24A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-04-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Littelfuse5.0SMDJ30A
5.0SMDJ Series 48.4 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Littelfuse5.0SMDJ28A
5.0SMDJ Series 5 kW 28 V Uni-Directional Surface Mount TVS Diode - DO-214AB
Littelfuse4.0SMDJ24A
Trans Voltage Suppressor Diode, 4000W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 5000W, 30V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Uni-Directional 28V 5KW 2-Pin DO-214AB Plastic T/R

Descriptions

Descriptions of Littelfuse 5KP24A provided by its distributors.

5KP Series 38.9 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
131.1A 38.9V 5kW 26.7V Unidirectional 24V Plugin ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 5KW, 24V, UNIDIR, P600; Product Range: 5KP series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 24V; Clamping Voltage Vc Max: 38.9V; Diode Case Style: P600; No. of Pins: 2Pins; Breakdown Voltage Min

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KP24A.