Vishay 5KP22A-E3/54

5KP Series 22 V 5000 W Uni-Directional Axial Through Hole TVS Diode - P-600
$ 1.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 5KP22A-E3/54.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Newark

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-30.25%

Alternate Parts

Price @ 1000
$ 1.438
$ 1.255
$ 1.255
Stock
99,868
31,261
31,261
Authorized Distributors
6
2
2
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
25.65 V
25.65 V
25.65 V
Clamping Voltage
35.5 V
35.5 V
35.5 V
Peak Pulse Power
5 kW
5 kW
5 kW
Peak Pulse Current
141 A
141 A
141 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSLD22U-017
Tvs Axial Hi-Power - Sld22 Uni Lddiode/ T&r |Littelfuse SLD22U-017
LittelfuseSLD20U-017
Tvs Axial Hi-Power - Sl20 Uni Lddiode/ T&r |Littelfuse SLD20U-017
Littelfuse5KP22A
5KP Series 35.5 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
TVS Diode, TRANSZORB 5KP Series, Unidirectional, 24 V, 38.9 V, P600, 2 Pins
Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon
Transient Suppressor Diode, single, unidirectional,17V V(Rwm),axial-9.1 |Vishay 5KP17A-E3/54

Descriptions

Descriptions of Vishay 5KP22A-E3/54 provided by its distributors.

5KP Series 22 V 5000 W Uni-Directional Axial Through Hole TVS Diode - P-600
Trans Voltage Suppressor Diode, 5000W, 22V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 22V 5KW 2-Pin Case P-600 T/R
5KP22A-E3/54, UNI-DIRECTIONAL TVS DIODE, 5000W, 2-PIN P600
TRANSIL UNI 5KW 25V P600 RoHSconf
22V 5KW 141A 35.5V 24.4V CASE P-600
Product Range:Transzorb 5Kp Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:22V; Clamping Voltage Max:35.5V; Diode Case Style:P600; No. Of Pins:2Pins; Minimum Breakdown Voltage:24.4V; Maximum Breakdown Voltage:26.9V Rohs Compliant: Yes |Vishay 5KP22A-E3/54.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KP22A-E3/54.