Littelfuse SLD20U-017

Tvs Axial Hi-Power - Sl20 Uni Lddiode/ T; |Littelfuse SLD20U-017
$ 1.345
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SLD20U-017.

IHS

Datasheet5 pages8 years ago

Littelfuse SCT

Fuses Unlimited

CAD Models

Download Littelfuse SLD20U-017 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse5.0SMDJ24A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 24V, RoHS
Littelfuse5KP26A
TVS DIODE Trans Voltage Suppressor Diode, 5000W, 26V V(RWM), Unidirectional, 1 Element, Silicon
Littelfuse5KP24A
5KP Series 38.9 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Directional 16V 5KW 2-Pin DO-214AB Plastic T/R
Diode TVS Single Uni-Dir 18V 5KW 2-Pin Case P600 Bulk

Descriptions

Descriptions of Littelfuse SLD20U-017 provided by its distributors.

Tvs Axial Hi-Power - Sl20 Uni Lddiode/ T; |Littelfuse SLD20U-017
SLD Series - High Power Automotive TVS Diode For Protection Against Load Dump Conditions, 20V, 32.4V, P600, RoHS
Littelfuse SCT
TVS Diode 2200W UL Axial Uni
TVS DIODE 20VWM 32.4VC P600
Trans Voltage Suppressor Diode, Silicon
2.2KW 20V UNI P600

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLD20U017