Littelfuse 5KP22A

5KP Series 35.5 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
$ 1.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP22A.

Newark

Datasheet6 pages5 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

element14 APAC

Burklin Elektronik

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
+101%

CAD Models

Download Littelfuse 5KP22A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-04-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Littelfuse5.0SMDJ22A
5.0SMDJ Series - 5000W Transient Voltage Suppression (TVS) Diode in DO-214AB Package, 22V, RoHS
5KP Series 5000 W 22 V Uni-Directional Axial Lead TVS Diode - P600
LittelfuseSLD20U-017
Tvs Axial Hi-Power - Sl20 Uni Lddiode/ T; |Littelfuse SLD20U-017
LittelfuseSLD22U-017
Tvs Axial Hi-Power - Sld22 Uni Lddiode/; |Littelfuse SLD22U-017
Trans Voltage Suppressor Diode, 5000W, 24V V(RWM), Unidirectional, 1 Element, Silicon
5000 W 28 V Uni Directional Through Hole Transient Voltage Suppressor Diode

Descriptions

Descriptions of Littelfuse 5KP22A provided by its distributors.

5KP Series 35.5 V 5 kW Through Hole Uni-Directional TVS Diode - P-600
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
TVS Diode, Unidirectional, 5kW, 143.7A, 35.5V, 24V, CASE P-600, TH
Trans Voltage Suppressor Diode, 5000W, 22V V(RWM), Unidirectional, 1 Element, Silicon
Tvs Diode, 35.5V Unidirectional 22V; |Littelfuse 5KP22A
TVS Diode Single Uni-Dir 22V 5KW 2-Pin Case P-600 T/R
TVS DIODE 22VWM 35.5VC P600 DIP-2
TVS AXIAL HI-POWER - 5KP22A CR TR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN