Vishay 597D476X9050Z2T

Cap Tant Solid 47uF 50V Z CASE 10% (7.3 X 6 X 6mm) Pad SMD 0.24 Ohm 125C T/R
$ 13.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 597D476X9050Z2T.

IHS

Datasheet21 pages3 years ago

Upverter

Farnell

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-89.69%

CAD Models

Download Vishay 597D476X9050Z2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.522
$ 13.518
$ 13.518
Stock
56,278
11,503
11,503
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3024
3024
3024
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
240 mΩ
240 mΩ
240 mΩ
Leakage Current
24 µA
24 µA
24 µA
Dissipation Factor
6 %
-
-

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-11-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 47uF 50V Z CASE 10%( 7.6 X 6 X 6mm) Pad SMD (0.001%FR) 0.24 Ohm 125C T/R
Cap Tant Solid 47uF 50V Z CASE 10%( 7.6 X 6 X 6mm) Pad SMD 0.24 Ohm 125C T/R
Cap Tant Solid 47uF 50V Z CASE 10% (7.6 X 6 X 6mm) Pad SMD (0.001%FR) 0.24 Ohm 125C T/R
KYOCERA AVXTPSE476K035R0200
Cap Tant Solid 47uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.2 Ohm 125C T/R
KYOCERA AVXTPSE476K035R0250
Cap Tant Solid 47uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.25 Ohm 125C T/R
KYOCERA AVXTPSV476K035R0200
Cap Tant Solid 47uF 35V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.2 Ohm 125°C T/R

Descriptions

Descriptions of Vishay 597D476X9050Z2T provided by its distributors.

Cap Tant Solid 47uF 50V Z CASE 10% (7.3 X 6 X 6mm) Pad SMD 0.24 Ohm 125C T/R
597D Series 47 uF 50 V ±10 % SMT Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3024
Tantalum Capacitors – Dry SMD; VISHAY; 597D476X9050Z2T; 47 µF; 10 %; 7.3 mm; 50 V
Capacitor, Tant, 47Uf, 50V, 3024, Reel; Capacitance:47Μf; Voltage(Dc):50V; Capacitor Case/Package:3024 [7660 Metric]; Capacitance Tolerance:± 10%; Esr:0.24Ohm; Manufacturer Size Code:Z; Product Range:Tantamount 597D Series Rohs Compliant: Yes |Vishay 597D476X9050Z2T.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597D476X9050Z2T.
  • 597D476X9050Z2T??