KYOCERA AVX TPSE476K035R0200

Cap Tant Solid 47uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.2 Ohm 125C T/R
$ 1.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSE476K035R0200.

IHS

Datasheet12 pages3 years ago

Upverter

Newark

Future Electronics

AVX

Inventory History

3 month trend:
-39.63%

CAD Models

Download KYOCERA AVX TPSE476K035R0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.385
$ 1.31
$ 1.31
Stock
904,664
963,506
963,506
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
200 mΩ
900 mΩ
900 mΩ
Leakage Current
16.5 µA
16.5 µA
16.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2002-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

47uF Solid MnO2 Tantalum Electrolytic Capacitor; 35 V dc +/-10%; T495 Series
KYOCERA AVXTPSD476K025R0250
Cap Tant Solid 47uF 25V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.25 Ohm 125C T/R
KYOCERA AVXTPSD476K025R0150
Cap Tant Solid 47uF 25V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R
Cap Tant Solid 47uF 25V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.15 Ohm 125C T/R
KYOCERA AVXTAJE476K035RNJ
Cap Tant Solid 47uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125C T/R
Yageo GroupT491X476K025AT
In a Pack of 500, KEMET Tantalum Capacitor 47μF 25V dc MnO2 Solid ±10% Tolerance T491 Series

Descriptions

Descriptions of KYOCERA AVX TPSE476K035R0200 provided by its distributors.

Cap Tant Solid 47uF 35V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.2 Ohm 125C T/R
TPS Series 47 uF ±10 % 35 V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917
CAPACITOR;TANTALUM;CAP 47UF;TOL 10%;SMT LOW ESR;VOL-RTG 35V;7343H;TR
Tantalum Capacitors; TPSE476K035R0200; AVX; 7.3 mm; 47 µF; Surface Mount; 35 V
Tantalum Capacitors E7343-43 47µF ±10% 35V 200mΩ 7.30 x 4.30mm 4.30mm 363mA
47uF 35V 200mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
Capacitor Temperature range: -55 ... +125 °C Loss factor: 0.06 Capacitance tolerance: ±10% Construction form: E Capacitance: 47 uF
Tantalum Capacitor, 47Uf, 35V, 0.2 Ohm, 0.1, 2917, Full Reel; Capacitance:47Μf; Voltage(Dc):35V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.2Ohm; Manufacturer Size Code:E; Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TPSE476K035R0200.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSE476K035R0200.