Vishay T97Z476K050ESA

Cap Tant Solid 47uF 50V Z CASE 10%( 7.6 X 6 X 6mm) Pad SMD 0.24 Ohm 125C T/R
$ 19.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay T97Z476K050ESA.

IHS

Datasheet22 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-16.61%

Alternate Parts

Price @ 1000
$ 19.61
$ 13.522
$ 13.522
Stock
4,852
56,294
56,294
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3024
3024
3024
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
240 mΩ
240 mΩ
240 mΩ
Leakage Current
23.5 µA
24 µA
24 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 47uF 50V Z CASE 10% (7.3 X 6 X 6mm) Pad SMD 0.24 Ohm 125C T/R
Cap Tant Solid 47uF 50V Z CASE 20% (7.6 X 6 X 6mm) Pad SMD 0.24 Ohm 125C T/R
597D Series 47 uF ±10 % 35 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Cap Tant Solid 47uF 35V R CASE 10% (7.6 X 6 X 3.6mm) Pad SMD 0.1 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3024

Descriptions

Descriptions of Vishay T97Z476K050ESA provided by its distributors.

Cap Tant Solid 47uF 50V Z CASE 10%( 7.6 X 6 X 6mm) Pad SMD 0.24 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 3024
Tantalum Capacitors 47uF 50V Z CASE 10%
47¦ÌF ¡À10% 50V 240m¦¸ 3024 7.6mm*6mm*6.4mm
HI REL COTS,SMT,47UF,10%,50V,TR
T97476K050Z8Tsa |Vishay T97Z476K050ESA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric