Vishay 595D337X9010R2T

Cap Tant Solid 330uF 10V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.13 Ohm 125C T/R
$ 4.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D337X9010R2T.

IHS

Datasheet24 pages4 years ago

Future Electronics

element14 APAC

Farnell

element14

Inventory History

3 month trend:
-4.31%

CAD Models

Download Vishay 595D337X9010R2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.461
$ 4.447
Stock
22,901
14,326
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
130 mΩ
45 mΩ
Leakage Current
33 µA
33 µA
Dissipation Factor
8 %
8 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 330uF 10V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.13 Ohm 125C T/R
Cap Tant Solid 330uF 10V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.045 Ohm 125C T/R
Cap Tant Solid 330uF 10V R CASE 20%( 7.2 X 6 X 3.5mm) Pad SMD 0.045 Ohm 125C T/R
Yageo GroupT491E337K010AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924
Cap Tant Solid 330uF 10V R CASE 10% (7.2 X 6 X 1.8mm) SMD T/R
594D Series 330 uF ±10 % 16 V SMT Solid Conformal Coated Tantalum Chip Capacitor

Descriptions

Descriptions of Vishay 595D337X9010R2T provided by its distributors.

Cap Tant Solid 330uF 10V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.13 Ohm 125C T/R
595D Series 330 uF ±10 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2824
CAPACITOR, 330 UF, 10 WVDC @ +85 C, 13 V, +/- 10%, R, 100% TIN, -55 C, +85 C
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:330µF; Capacitance Tolerance:± 10%; Series:595D; Voltage Rating:10V; Capacitor Dielectric Type:Tantalum; Package/Case:R; Termination Type:SMD; ESR:0.13ohm ;RoHS Compliant: Yes
CAPACITOR TANT 330UF, 10V, 0.13OHM, SMD; Capacitance:330µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; ESR:0.13ohm; Operating Temperature Range:-55°C to +85°C; MSL:MSL 2A - 4 weeks; Capacitor Dielectric Type:Tantalum

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 595D337X9010-R-2T
  • 595D337X9010R2T.