Yageo Group T491E337K010AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924
$ 3.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491E337K010AT.

IHS

Datasheet23 pages2 years ago

Farnell

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Yageo Group T491E337K010AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.459
$ 1.75
$ 1.75
Stock
15,557
116,376
116,376
Authorized Distributors
5
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
2924
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
500 mΩ
60 mΩ
60 mΩ
Leakage Current
33 µA
33 µA
33 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Tant Solid 330uF 10V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.13 Ohm 125C T/R
Cap Tant Solid 330uF 10V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.045 Ohm 125C T/R
Cap Tant Solid 330uF 10V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.13 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2824
594D Series 330 uF ±10 % 16 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2824

Descriptions

Descriptions of Yageo Group T491E337K010AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924
2824 (7260Metric) T491 10V 330muF ±10% 0.287Lx0.236W 7.30mmx6.00mm
330¦ÌF 2000h@ 125¡ãC ¡À10% 10V 500m¦¸ 2824 7.3mm*6mm*3.8mm
T491E337K010AT, YAGEO / KEMET ELECTRONICS
CAP, 330UF, 10V, TANT, CASE E; Capacitance: 330µF; Voltage Rating: 10V; Tantalum Capacitor Case: 2924 [7360 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempera
Capacitor Tant, 330Uf 10V 0.5 Ohm 10%, 7260-38; Capacitance:330Μf; Voltage(Dc):10V; Capacitor Case/Package:2924 [7361 Metric]; Capacitance Tolerance:± 10%; Esr:0.5Ohm; Manufacturer Size Code:E; Failure Rate:-; Ripple Current:632Ma Rohs Compliant: Yes |Kemet T491E337K010AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.