Vishay 595D337X0010R2T

Cap Tant Solid 330uF 10V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.13 Ohm 125C T/R
$ 4.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D337X0010R2T.

IHS

Datasheet24 pages4 years ago

Future Electronics

element14

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.77%

CAD Models

Download Vishay 595D337X0010R2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.145
$ 4.45
Stock
38,046
20,620
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
130 mΩ
45 mΩ
Leakage Current
33 µA
33 µA
Dissipation Factor
8 %
8 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 330uF 10V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.13 Ohm 125C T/R
Cap Tant Solid 330uF 10V R CASE 20%( 7.2 X 6 X 3.5mm) Pad SMD 0.045 Ohm 125C T/R
Cap Tant Solid 330uF 10V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 0.045 Ohm 125C T/R
Yageo GroupT491E337K010AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2924
Cap Tant Solid 330uF 10V R CASE 20% (7.2 X 6 X 3.5mm) SMD 0.045 Ohm 125°C T/R
Cap Tant Solid 330uF 10V R CASE 10% (7.2 X 6 X 1.8mm) SMD T/R

Descriptions

Descriptions of Vishay 595D337X0010R2T provided by its distributors.

Cap Tant Solid 330uF 10V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.13 Ohm 125C T/R
595D Series 330 uF ±20 % 10 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2824
CAPACITOR, 330 UF, 10 WVDC @ +85 C, 13 V, +/- 20%, R, 100% TIN, -55 C, +85 C
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:330µF; Capacitance Tolerance:± 20%; Series:595D; Voltage Rating:10V; Capacitor Dielectric Type:Tantalum; Package/Case:R; Termination Type:SMD; ESR:0.13ohm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 595D337X0010-R-2T
  • 595D337X0010R2T.
  • 595D337X0010R2T..