Vishay 595D336X0025D2T

595D Series 33 uF ±20 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D336X0025D2T.

IHS

Datasheet24 pages4 years ago

Newark

element14

Sierra IC

Inventory History

3 month trend:
-21.65%

Alternate Parts

Price @ 1000
$ 2.79
$ 0.621
$ 0.621
Stock
34,582
179,417
179,417
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
270 mΩ
700 mΩ
700 mΩ
Leakage Current
8.3 µA
8.3 µA
8.3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXTPSD336M025R0300
Cap Tant Solid 33uF 25V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.3 Ohm 125C T/R
594D Series 33 uF ±20 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor
33UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, 595D SERIES
KYOCERA AVXTPSE336M025R0200
Cap Tant Solid 33uF 25V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.2 Ohm 125C T/R
KYOCERA AVXTPSD336M020R0200
Cap Tant Solid 33uF 20V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.2 Ohm 125C T/R
593D Series 33 uF ±20 % 25 V Surface Mount Molded Solid Tantalum Capacitor

Descriptions

Descriptions of Vishay 595D336X0025D2T provided by its distributors.

595D Series 33 uF ±20 % 25 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
CAPACITOR TANT, 33UF, 25V, 0.27 OHM, 0.2, SMD
CAP TANTALUM 33UF 25V 20% D-CASE SMD
33¦ÌF ¡À20% 25V 270m¦¸ 2917 7.5mm*4.3mm*3.1mm
CAPACITOR, 33UF, 25V; Application:General Purpose; Capacitance:33µF; Capacitance Tolerance:± 20%; Series:595D; Rating Voltage:25V; Capacitor Dielectric Type:Tantalum; Case Style:SMD; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 595D336X0025-D-2T
  • 595D336X0025D2T.