Vishay 593D336X0025E2TE3

593D Series 33 uF ±20 % 25 V Surface Mount Molded Solid Tantalum Capacitor
$ 0.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 593D336X0025E2TE3.

IHS

Datasheet19 pages3 years ago

Newark

TME

Arrow Electronics

Inventory History

3 month trend:
-36.97%

Alternate Parts

Price @ 1000
$ 0.664
$ 0.948
$ 0.948
Stock
310,454
64,723
64,723
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
175 mΩ
175 mΩ
Leakage Current
8.3 µA
8.3 µA
8.3 µA
Dissipation Factor
6 %
4 %
4 %

Supply Chain

Country of OriginIsrael, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-12-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
KYOCERA AVXTPSD336M020R0200
Cap Tant Solid 33uF 20V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.2 Ohm 125C T/R
Yageo GroupT491D336M025AT
Cap Tant Solid 33uF 25V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
33UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, 593D SERIES
Cap Tant Solid 33uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.2 Ohm 125C T/R
Yageo GroupT491X336M025AT
Cap Tant Solid 33uF 25V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125C T/R

Descriptions

Descriptions of Vishay 593D336X0025E2TE3 provided by its distributors.

593D Series 33 uF ±20 % 25 V Surface Mount Molded Solid Tantalum Capacitor
Capacitor Tant Solid 33uF 25VDC 20% 7.3 X 4.3 X 4mm SMD 7343-43 T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
CAPACITOR, TANTALUM, 33UF, 25V, 2917; Capacitance:33 F; Voltage Rating:25V; Product Range:TANTAMOUNT 593D Series; Capacitance Tolerance: 20%; Packaging:Cut Tape; Tantalum Capacitor Case:2917 ^7343 Metr
CAPACITOR TANT, 33UF, 25V 20%; Capacitance:33µF; Voltage(DC):25V; Capacitor Case / Package:-; Capacitance Tolerance:± 20%; ESR:-; Manufacturer Size Code:E; Product Range:TANTAMOUNT 593D Series; Operating Temperature Min:- RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 593D336X0025E2TE3.