KYOCERA AVX TPSD336M025R0300

Cap Tant Solid 33uF 25V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.3 Ohm 125C T/R
$ 1.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD336M025R0300.

IHS

Datasheet12 pages3 years ago

AVX

Newark

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX TPSD336M025R0300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.323
$ 0.627
$ 0.627
Stock
84,967
116,438
116,438
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
300 mΩ
900 mΩ
900 mΩ
Leakage Current
8.3 µA
8.3 µA
8.3 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupT491D336M025AT
Cap Tant Solid 33uF 25V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
Yageo GroupT491X336M025AT
Cap Tant Solid 33uF 25V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125C T/R
KYOCERA AVXTAJD336M025RNJ
Cap Tant Solid 33uF 25V D CASE 20% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
KYOCERA AVXTPSE336M025R0300
Cap Tant Solid 33uF 25V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.3 Ohm 125C T/R
KYOCERA AVXTAJE336M025RNJ
Cap Tant Solid 33uF 25V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.9 Ohm 125°C T/R
Cap Tant Solid 33uF 25V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.175 Ohm 125C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX TPSD336M025R0300 provided by its distributors.

Cap Tant Solid 33uF 25V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.3 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
TPS Series 33 uF ±20% 25 V Surface Mount Low ESR Tantalum Chip Capacitor
LOW ESR,33UF,25V,20%,D CASE, 300 MOHM,7IN RL<AZ
2917 (7343Metric) TPS 25V 33muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
33¦ÌF ¡À20% 25V 300m¦¸ 2917 7.3mm*4.3mm*3.1mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX