What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay 594D108X96R3R2T

Cap Tant Solid 1000uF 6.3V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 7260-38 0.03 Ohm 125C T/R
$ 5.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 594D108X96R3R2T.

IHS

Datasheet20 pages4 years ago

Newark

Arrow Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay 594D108X96R3R2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.76
$ 5.172
Stock
229,929
21,375
Authorized Distributors
6
6
Capacitance
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
30 mΩ
70 mΩ
Leakage Current
63 µA
63 µA
Dissipation Factor
16 %
16 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

1000UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR,6.3V DC +/-10%,595D SERIES
Cap Tant Solid 1000uF 6.3V R CASE 20%( 7.2 X 6 X 3.5mm) Pad SMD 0.03 Ohm 125C T/R
Cap Tant Solid 1000uF 6.3V X CASE 10% (14.5 X 7.37 X 2mm) Pad SMD 0.04 Ohm 125C T/R
Cap Tant Solid 1000uF 4V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.03 Ohm 125°C T/R
KYOCERA AVXTPSE108K002R0030
Cap Tant Solid 1000uF 2.5V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.03 Ohm 125°C T/R
KYOCERA AVXTPSV108K004R0035
Cap Tant Solid 1000uF 4V V CASE 10% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.035 Ohm 125°C T/R

Descriptions

Descriptions of Vishay 594D108X96R3R2T provided by its distributors.

Cap Tant Solid 1000uF 6.3V R CASE 10% (7.2 X 6 X 3.5mm) Pad SMD 7260-38 0.03 Ohm 125C T/R
594D Series 1000 uF ±10% 6.3V SMT Solid Conformal Coated Tantalum Chip Capacitor
SOLID TANTALUM CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2824
CAPACITOR;TANTALUM;CAP 1000 UF;TOL 10%;VOL-RTG 6.3 VDC;SMT;0.03 OHMS
CAP, 1000µF, 6.3V, 10%; Capacitance: 1000µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 2824 [7260 Metric]; Product Range: -; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Max: 85°C;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 594D108X96R3-R-2T
  • 594D108X96R3R2T.
  • 594D108X96R3R2T..