Vishay 595D107X0025R2T

Cap Tant Solid 100uF 25V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.2 Ohm 125C T/R
$ 4.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D107X0025R2T.

IHS

Datasheet24 pages4 years ago

Newark

Farnell

element14

Arrow Electronics

Inventory History

3 month trend:
+11.20%

CAD Models

Download Vishay 595D107X0025R2T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.94
$ 5.01
$ 5.01
Stock
29,273
61,008
61,008
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
2824
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
90 mΩ
90 mΩ
Leakage Current
25 µA
25 µA
25 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-08-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 100uF 25V R CASE 10%( 7.2 X 6 X 3.5mm) Pad SMD 0.2 Ohm 125C T/R
594D Series 100 uF ±20 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor
595D Series 100 uF ±10% 20V SMT Solid Conformal Coated Tantalum Chip Capacitor

Descriptions

Descriptions of Vishay 595D107X0025R2T provided by its distributors.

Cap Tant Solid 100uF 25V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.2 Ohm 125C T/R
595D Series 100 uF 25 V ±20 % Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2824
CAPACITOR, TANTALUM, CAP 100 UF, TOL 20%, 25 VDC, SMT, ESR 0.2 OHMS, CASE R
Capacitor Tant Solid 100uF 25VDC 20% 7.2 X 6 X 3.5mm SMD T/R
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:100µF; Capacitance Tolerance:± 20%; Series:595D; Voltage Rating:25V; Capacitor Dielectric Type:Tantalum; Package/Case:R; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
CAPACITOR, 100UF, 25V; Capacitor Application:General Purpose; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:0.2ohm; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); Capacitor Mounting:SMD; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:R; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 595D107X0025-R-2T
  • 595D107X0025R2T.