Vishay 594D107X0020D2T

594D Series 100 uF ±20 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor
$ 2.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 594D107X0020D2T.

IHS

Datasheet20 pages4 years ago

Newark

element14 APAC

element14

Inventory History

3 month trend:
+89.71%

Alternate Parts

Price @ 1000
$ 2.698
$ 2.652
$ 2.652
Stock
17,166
132,599
132,599
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
85 mΩ
180 mΩ
180 mΩ
Leakage Current
20 µA
20 µA
20 µA
Dissipation Factor
6 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Tant Solid 100uF 20V D CASE 20% (7.4 X 4.3 X 2.8mm) Pad SMD 0.18 Ohm 125C T/R
Cap Tant Solid 100uF 25V R CASE 20% (7.2 X 6 X 3.5mm) Pad SMD 0.2 Ohm 125C T/R
Cap Tant Solid 100uF 16V D CASE 20%( 7.4 X 4.3 X 2.8mm) Pad SMD 0.14 Ohm 125C T/R

Descriptions

Descriptions of Vishay 594D107X0020D2T provided by its distributors.

594D Series 100 uF ±20 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Cap Tant Solid 100uF 20V D CASE 20% (7.5 X 4.3 X 2.8mm) SMD 0.085 Ohm 125°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Capacitor Tant Solid 100uF 20VDC 20% 7.5 X 4.3 X 2.8mm SMD T/R
TANTALUM CAPACITOR, 100UF, 20V, 0.085 OH
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:100µF; Capacitance Tolerance:± 20%; Series:594D; Voltage Rating:20V; Capacitor Dielectric Type:Tantalum; Package/Case:D; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 594D107X0020D2T.