Vishay 595D107X9020R2T

595D Series 100 uF ±10% 20V SMT Solid Conformal Coated Tantalum Chip Capacitor
$ 4.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 595D107X9020R2T.

Newark

Datasheet24 pages4 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet8 pages16 years ago
Datasheet8 pages16 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Datasheet8 pages19 years ago

element14 APAC

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Tant Solid 100uF 16V D CASE 10% (7.5 X 4.3 X 2.8mm) Pad SMD 0.075 Ohm 125C T/R
Cap Tant Solid 100uF 16V D CASE 20%( 7.4 X 4.3 X 2.8mm) Pad SMD 0.14 Ohm 125C T/R
Cap Tant Solid 100uF 20V D CASE 20% (7.4 X 4.3 X 2.8mm) Pad SMD 0.18 Ohm 125C T/R

Descriptions

Descriptions of Vishay 595D107X9020R2T provided by its distributors.

595D Series 100 uF ±10% 20V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2824
CAPACITOR;TANTALUM;CAP 100 UF;TOL 10%;VOL-RTG 20 VDC;SMT;ESR 0.14 OHMS;CASE R
Cap Tant Solid 100uF 20V R CASE 10% (7.2 X 6 X 3.5mm) SMD T/R
Avnet Japan
CAPACITOR TANT 100UF, 20V, 0.14OHM, SMD; Capacitance:100µF; Capacitance Tolerance:± 10%; Voltage Rating:20V; ESR:0.14ohm; Operating Temperature Range:-55°C to +85°C; Capacitor Dielectric Type:Tantalum; Capacitor Mounting:SMD
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:100µF; Capacitance Tolerance:± 10%; Series:595D; Voltage Rating:20V; Capacitor Dielectric Type:Tantalum; Package/Case:R; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 595D107X9020R2T.